
The PLUSCON series circular connector features a female gold-plated contact with a current rating of 4A and a voltage rating of 250V. It is rated IP67, waterproof, and dust tight. The connector is available in a bulk packaging option and is RoHS compliant. It is suitable for panel mounting via a push-in mechanism.
Phoenix Contact 1528219 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Mount | Panel, Push In |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.828938oz |
| RoHS | Compliant |
No datasheet is available for this part.