
Sensor Cables / Actuator Cables SAC-4P-1.5-PUR /M12FR BK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1530197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Gender | Female |
| Length | 1.5m |
| Number of Conductors | 4 |
| Package Quantity | 50 |
| Weight | 2.69352oz |
| Wire/Cable Gauge | 22AWG |
| Description/Function | Sensor/Actuator cable, 4 position |
| Product Type | Sensor Cables / Actuator Cables |
| Tradename | PLUSCON Field |
| Part # Aliases | SAC-4P-_1,5-PUR/M12FR_BK SAC4P15PURM12FRBK |
| Unit Weight | 2.693520 oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1530197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
