
Bus system flush-type male connector for INTERBUS, 5-pos., M12, shielded, B-coded, front/screw mounting with M16 thread, and 1 m bus line. Pre-assembled with cables in various standard lengths for immediate use. Customer-specific assemblies and cable lengths can be supplied. Sealed on the cable side for optimum tightness of seal. Cable designs for all common networks and fieldbuses. High transmission safety: shield connection to the housing with optional EMC nut.
Sign in to ask questions about the Phoenix Contact 1530223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1530223 technical specifications.
| Cable Length (m) | 1 |
| Maximum Outer Diameter (mm) | 8 |
| Cable Type | Bus System |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Screw |
| Jacket Material | Polyurethane |
| Signal speed | 0.66s |
| Coupling resistance | < 250.00mΩ/m (at 30 MHz) |
| Nominal voltage, cable | 250V (Peak value, not for high-power applications) |
| Test voltage Core/Core | 1500V_rms |
| Test voltage Core/Shield | 1000V_rms |
| Flame resistance | according to VDE 0472, Part 4, test type B; according to IEC 60332-1 |
| Ambient temperature (operation) (cable, fixed installation) | -40 ... 80°C |
| Ambient temperature (operation) (cable, flexible installation) | -30 ... 70°C |
| Material conductor insulation | PE |
| Conductor material | Bare Cu litz wires |
| Insulation resistance (Cable) | ≥ 5GΩ*km |
| Loop resistance | < 159.80Ω/km |
| Cable capacity | ≤ 60nF/km (At 800 Hz) |
| Wave impedance (64 kHz) | 120 Ω ±20% (at 64 kHz) |
| Wave impedance (1 MHz) | 100 Ω ±15% (with 1 MHz) |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1530223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.