
Bus system cable, PROFIBUS, 2-position, PUR halogen-free, violet RAL 4001, shielded, Plug straight M12, coding: B, on Socket straight M12, coding: B, cable length: 6 m
Sign in to ask questions about the Phoenix Contact 1530249 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1530249 technical specifications.
| Cable Length (m) | 6 |
| Cable Type | Bus System |
| Wire Size | 24AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Degree of protection | IP65 |
| Degree of protection | IP67 |
| Degree of protection | IP68 |
| Rated current at 40°C | 4A |
| Rated voltage (AC) | 48V AC |
| Rated voltage (DC) | 60V DC |
| Number of positions | 2 |
| Insulation resistance | > 100MΩ |
| Coding | B - inverse |
| Signal type/category | PROFIBUS |
| Status display | No |
| Overvoltage category | II |
| Insulation resistance (cable) | ≥ 5GΩ*km |
| Conductor resistance (cable) | < 78.6Ω/km |
| Cable capacity | nom. 30pF/m |
| Wave impedance | 150 ±10 % (3 MHz ... 20 MHz)Ω |
| Attenuation | ≤ 0.049dB/m (at 16 MHz) |
| Nominal voltage, cable | 30V |
| Test voltage Core/Core | 1500V (50 Hz, 1 min.) |
| Test voltage Core/Shield | 1500V (50 Hz, 1 min.) |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1530249 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.