
Bus system cable, PROFIBUS, 2-position, PUR halogen-free, red lilac RAL 4001, shielded, Plug straight M12, coding: B, on Socket straight M12, coding: B, cable length: 25 m
Sign in to ask questions about the Phoenix Contact 1530252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1530252 technical specifications.
| Cable Length (m) | 25 |
| Cable Type | Bus System |
| Wire Size | 24AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Bending radius (cable) | 80mm |
| Cable weight | 90kg/km |
| Outer sheath, material | PUR |
| Material, filler | PP |
| Material conductor insulation | Foam-Skin PP |
| Conductor material | Tin-plated Cu litz wires |
| Insulation resistance (cable) | ≥ 5GΩ*km |
| Conductor resistance | < 78.6Ω/km |
| Cable capacity | nom. 30pF/m |
| Wave impedance | 150Ω ±10% (3 MHz ... 20 MHz) |
| Attenuation | ≤ 0.049dB/m (at 16 MHz) |
| Nominal voltage, cable | 30V |
| Test voltage Core/Core | 1500V (50 Hz, 1 min.) |
| Test voltage Core/Shield | 1500V (50 Hz, 1 min.) |
| Flame resistance (UL 1581) | UL 1581, Sec. 1060 (FT-1) |
| Flame resistance (IEC 60332) | IEC 60332-1-2 |
| Halogen-free (DIN VDE) | in accordance with DIN VDE 0472 part 815 |
| Halogen-free (IEC) | according to IEC 60754-1 |
| Other resistance (adhesion) | Low adhesion |
| Ambient temperature (operation, fixed installation) | -40 °C ... 80 °C |
| Ambient temperature (operation, flexible installation) | -30 °C ... 80 °C |
| Ambient temperature (operation, drag chain applications) | ≤ 70 °C |
| Cage Code | D0493 |
| Eac-rohs | RU D-DE.HB35.B.00387 |
| China Rohs | Environmentally friendly use period: unlimited = EFUP-e, No hazardous substances above threshold values |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1530252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.