
Sensor/actuator cable assembly featuring a straight M5 male plug with gold-plated copper contacts and a free conductor end. This 4-position, 4-conductor cable assembly utilizes 26AWG copper conductors with 18 strands each, insulated with PVC and jacketed in halogen-free black PUR. Rated for 125V and 1A, it operates within a temperature range of -25°C to 80°C and offers IP68 protection. The 3-meter cable assembly is EAC and IEC approved, RoHS compliant, and weighs 2oz.
Phoenix Contact 1530317 technical specifications.
| Approvals | EAC, IEC |
| Color | Black |
| Conductor Material | Copper |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Length | 3m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Positions | 4 |
| Number of Strands | 18 |
| Package Quantity | 1 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Weight | 2oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1530317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.