
Sensor/actuator cable assembly featuring a 4-position, M5 circular male receptacle with gold-plated brass contacts and a free conductor end. This black, round, unshielded cable is constructed with copper conductors and PVC insulation, rated for 125V and 1A, with an operating temperature range of -5°C to 80°C. The 5-meter cable assembly is IP65 rated, waterproof, water-resistant, and dust-tight, with 26AWG conductors each comprising 18 strands.
Phoenix Contact 1530401 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M5, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Length | 5m |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 18 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Weight | 3.125273oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1530401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.