This cable assembly features a 3-meter length with 3 conductors, a 26AWG wire gauge, and a current rating of 1A at 125V. The contacts are plated with gold for reliable connections. The assembly is RoHS compliant, meeting environmental regulations. The black color and 1.619075 oz weight provide additional details about the product.
Phoenix Contact 1530430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Length | 3m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Weight | 1.619075oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.