
Sensor/actuator cable, 4-pos., PUR halogen-free black, free conductor end on straight M5 socket, cable length: 10 m
Phoenix Contact 1530498 technical specifications.
| Color | Black |
| Connector Type A | Plug, M5 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Length | 10m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Weight | 6.102395oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.