
The Phoenix Contact 1530618 is a 60V 1A SACC-E circular connector with a maximum operating temperature range of -25°C to 85°C. It features a 26AWG wire/cable gauge and is compliant with RoHS regulations. This connector has four contacts and is packaged individually. It is suitable for use in applications requiring a reliable and efficient connection.
Phoenix Contact 1530618 technical specifications.
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SACC-E |
| Voltage Rating | 60V |
| Weight | 0.342157oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.