
The PLUSCON series connector is a 4-position, male, circular connector with a gold-plated contact. It has a current rating of 1A and a voltage rating of 60V. The connector is rated for operation between -25°C and 85°C and is available in a bulk packaging option. It meets IP67, waterproof, and dust-tight ratings and is compliant with RoHS regulations.
Phoenix Contact 1530634 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 60V |
| Weight | 0.102294oz |
| RoHS | Compliant |
No datasheet is available for this part.