
This waterproof connector features a right angle orientation, nickel plated contacts, and a nylon housing with glass and polyamide materials. It has a current rating of 3A and a voltage rating of 24V. The connector is unshielded and has a plug termination, with 8 ports and 3 ways. It is available in a single unit quantity and is part of the SACB series.
Sign in to ask questions about the Phoenix Contact 1530773 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1530773 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Features | WATERPROOF |
| Housing Color | Black |
| Material | Nylon, Glass, Polyamide |
| Number of Contacts | 3 |
| Number of Ports | 8 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | SACB |
| Shielding | Unshielded |
| Termination | Plug |
| Voltage Rating | 24V |
| Weight | 2.165821oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1530773 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
