
The Phoenix Contact 1531769 is a 3-conductor M12 cable assembly with a gold-plated male connector. It has a current rating of 10A and a voltage rating of 300V. The assembly is RoHS compliant and has a length of 6m. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Phoenix Contact 1531769 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Length | 6m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 13.767427oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1531769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.