
The Phoenix Contact 1531879 is a 3-conductor cable assembly with a current rating of 10A and a voltage rating of 300V. It features a male M12 connector and is available in a length of 4m. This cable assembly is RoHS compliant and suitable for use in a variety of applications. The assembly is packaged individually and has a weight of approximately 9.883764 ounces.
Sign in to ask questions about the Phoenix Contact 1531879 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1531879 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Current Rating | 10A |
| Gender | Male |
| Length | 4m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 9.883764oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1531879 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.