
This M12 cable assembly features 5 conductors and a length of 6 meters. It has a current rating of 5.6 amps and a voltage rating of 300 volts. The assembly is RoHS compliant and made by Phoenix Contact.
Sign in to ask questions about the Phoenix Contact 1531963 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1531963 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Current Rating | 5.6A |
| Gender | Male |
| Length | 6m |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 1.216lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1531963 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
