This cable assembly features a 5-conductor M12 connector with a male gender, rated for 8A and 600V. It has a length of 2 meters and is packaged individually. The assembly is compliant with RoHS regulations.
Phoenix Contact 1532425 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Current Rating | 8A |
| Gender | Male |
| Length | 2m |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Weight | 1.04lb |
| RoHS | Compliant |
No datasheet is available for this part.
