A pre-assembled sensor/actuator cable featuring a 3-position straight M12 plug on one end and a straight M12 socket on the other. Both connectors are A-coded and utilize a screw connection. The cable is constructed with a PUR halogen-free jacket in black-gray (RAL 7021) with a length of 0.6 meters, suitable for use in drag chains and resistant to oils and chemicals. It provides IP65, IP67, and IP68 protection.
Phoenix Contact 1532481 technical specifications.
| Number of positions | 3 |
| Cable length | 0.6m |
| Rated voltage | 250V |
| Rated current | 4A |
| Coding | A - standard |
| Outer sheath, material | PUR |
| Conductor cross section | 0.34mm² |
| Ambient temperature (operation) | -25 ... 90°C |
| Degree of protection | IP65 / IP67 / IP68 |
| RoHS | Compliant |
| WEEE | Compliant |
Download the complete datasheet for Phoenix Contact 1532481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.