Sensor/Actuator flush-type plug, 5-pos., M12-SPEEDCON, A-coded, front/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm².
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1533185 technical specifications.
| Number of positions | 5 |
| Nominal voltage UN | 60V |
| Nominal current IN | 4A |
| Coding | A - standard |
| Mounting type | Front mounting Pg9 |
| Degree of protection | IP67 |
| Ambient temperature (operation) | -25 to 85°C |
| Cable length | 0.5m |
| Conductor cross section | 0.34mm² |
| RoHS | Compliant with exemption 6(c) |
| Reach Svhc | Lead (CAS: 7439-92-1) |