5-position, shielded, Socket straight M12, A-coded, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm to 8 mm, gold-plated contacts. Designed for reliable signal transmission in industrial environments.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1533187 technical specifications.
| Number of positions | 5 |
| Coding | A - standard |
| Nominal voltage UN | 60V |
| Nominal current IN | 4A |
| Transmission characteristics | Catedory 3 |
| Degree of protection | IP67 |
| Connection method | Screw connection |
| External cable diameter | 6 ... 8mm |
| Ambient temperature | -40 ... 85°C |
| RoHS | Compliant |
| Reach Svhc | No substance above 0.1 wt% |