Bus system connector, distance piece, 5-position, shielded, Plug straight M12, coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1533188 technical specifications.
| Number of positions | 5 |
| Coding | A - standard |
| Rated voltage | 60V |
| Rated current | 4A |
| Connection method | Screw connection |
| External cable diameter | 6 ... 8mm |
| Degree of protection | IP67 |
| Tightening torque | 0.4Nm |
| RoHS | Compliant |
| China Rohs | Environment Friendly Use Period = 50 |