Bus system flat-type plug, PROFINET, 4-position, PUR halogen-free, green RAL 6017, shielded, Pin, straight, M12-SPEEDCON, coding: D, on free cable end, Rear mounting, M16 x 1.5, Cable connection, cable length: 2 m. Designed for high-speed data transmission in industrial automation environments.
Phoenix Contact 1533189 technical specifications.
| Number of positions | 4 |
| Rated voltage | 48V |
| Rated current | 4A |
| Cable length | 2m |
| Coding | D - data |
| Mounting type | Rear mounting M16 x 1.5 |
| Degree of protection | IP67 |
| RoHS | Compliant with exemption 6c |
Download the complete datasheet for Phoenix Contact 1533189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.