Sensor/actuator flush-type plug, 5-position, M12, A-coded, front mounting, M16 x 1.5, with 0.5m TPE litz wires, 0.34 mm², for use in power supply and signal transmission. Features SPEEDCON fast locking system and is pre-assembled for immediate installation.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1533190 technical specifications.
| Number of positions | 5 |
| Coding | A - standard |
| Cable length | 0.5m |
| Rated voltage | 60V |
| Rated current | 4A |
| Mounting type | Front mounting M16 x 1.5 |
| Degree of protection | IP67 |
| Conductor cross section | 0.34mm² |
| Contact material | CuZn |
| Contact surface material | Au |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |