Bus system flat-type plug, DeviceNet, 5-position, PUR, gray, shielded, Pin, straight, M12, coding: A, Rear mounting, Pg9, Individual wires, cable length: 0.5 m, CANopen/DeviceNet, PVC litz wire
Phoenix Contact 1533191 technical specifications.
| Number of positions | 5pos |
| Mounting type | Rear mounting Pg9 With locking nut |
| Rated voltage | 60V |
| Rated current | 4A |
| Cable length | 0.5m |
| Degree of protection | IP67 |
| Coding | A - standard |
| Contact material | CuZn |
| Contact surface material | Ni/Au |
| RoHS | Compliant |
| REACH | Candidate List |
Download the complete datasheet for Phoenix Contact 1533191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.