Bus system connector, INTERBUS, 5-position, shielded, Plug straight M12, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6.5 mm ... 8.5 mm
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1533225 technical specifications.
| Number of positions | 5 |
| Coding | A - standard |
| Nominal voltage UN | 60V |
| Nominal current IN | 4A |
| Signal type | INTERBUS |
| Connection method | Screw connection |
| Degree of protection | IP67 |
| External cable diameter | 6.5 ... 8.5mm |
| RoHS | Compliant |
| Flammability Rating | HB |