The 1533232 is a 5-meter INTERBUS cable assembly featuring a straight M12 SPEEDCON plug with B-coding shielded with a copper tinned braided shield. The cable is constructed with a halogen-free PUR outer sheath in May green (RAL 6017) and is designed for high-end applications including power chains and flexible installations.
Phoenix Contact 1533232 technical specifications.
| Number of positions | 5 |
| Length of cable | 5m |
| Coding | B - inverse |
| Rated voltage | 48 V AC / 60 V DCV |
| Rated current | 4A |
| Degree of protection | IP65/IP67 |
| Transmission characteristics | 500Mbps |
| External cable diameter | 6.7mm |
| RoHS | Compliant |
| Flammability Rating | UL 94 V0 |
Download the complete datasheet for Phoenix Contact 1533232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.