A 5-meter shielded bus system cable designed for CANopen and DeviceNet applications. It features a 5-position M12 straight plug on one end and an M12 straight socket on the other, both A-coded. The cable is constructed with a violet PUR halogen-free outer sheath and includes a tinned copper braided shield for high electromagnetic compatibility.
Phoenix Contact 1533265 technical specifications.
| Number of positions | 5 |
| Length of cable | 5m |
| Rated voltage | 48 V AC / 60 V DCV |
| Rated current | 4A |
| Coding | A - standard |
| Degree of protection | IP65/IP67/IP68 |
| Transmission characteristics | CANopen/DeviceNet, 1 Mbps |
| External cable diameter | 6.7mm |
| RoHS | Compliant |
| Flammability Rating | UL 94 HB |
Download the complete datasheet for Phoenix Contact 1533265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.