Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, violet RAL 4001, shielded, Plug straight M12 SPEEDCON / IP67, coding: A, on Socket straight M12 SPEEDCON / IP67, coding: A, cable length: 5 m
Checking distributor stock and pricing after the page loads.
| Number of positions | 5 |
| Length of cable | 5m |
| Signal type | CANopen / DeviceNet |
| Nominal voltage | 48 / 60V AC/DC |
| Rated current | 4A |
| Transmission characteristics | 1Mbps |
| Operating temperature | -25 to 90°C |
| Degree of protection | IP65/IP67 |
| RoHS | Compliant |
| China Rohs | Environment Friendly Use Period = 50 years |