Sensor/actuator flush-type plug, 5-position, M12 SPEEDCON, A-coded, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm².
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1533272 technical specifications.
| Number of positions | 5count |
| Rated voltage | 60V |
| Rated current | 4A |
| Cable length | 0.5m |
| Conductor cross section | 0.34mm² |
| Mounting type | Front mounting M16 x 1.5 with locking nut |
| Degree of protection | IP67 |
| Coding | A - standard |
| Ambient temperature (operation) | -25 to 85°C |
| RoHS | Compliant |
| Ul | Recognized |