Bus system connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Plug straight M12 SPEEDCON, D-coded, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 4 mm ... 8 mm
Checking distributor stock and pricing after the page loads.
| Number of positions | 4pole |
| Coding | D - data |
| Transmission speed | 100Mbps |
| Nominal voltage UN | 48V |
| Nominal current IN | 4A |
| Ambient temperature (operation) | -40 ... 85°C |
| Degree of protection | IP67 |
| External cable diameter | 4 ... 8mm |
| Connection method | Screw connection |
| RoHS | Compliant |
| Reach Svhc | No substance above 0.1 wt% |