A 5-position sensor/actuator cable featuring a straight M12 plug on one end and a straight M12 socket on the other, both A-coded. The cable is 1.5 meters long, constructed with a PUR halogen-free jacket in black-gray (RAL 7021), and is designed for high-end applications with IP65, IP67, and IP68 protection ratings.
Phoenix Contact 1533277 technical specifications.
| Number of positions | 5 |
| Length of cable | 1.5m |
| Rated voltage | 48 V AC / 60 V DCV |
| Rated current at 40°C | 4A |
| Coding | A - standard |
| Degree of protection | IP65 / IP67 / IP68 |
| Ambient temperature (operation) | -25 to 90°C |
| RoHS | Compliant |
| Reach Svhc | No substance above 0.1 wt% |
Download the complete datasheet for Phoenix Contact 1533277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.