Bus system connector, male, straight, 5-pos., M12, shielded, A-coded, screw connection, knurl material: Nickel-plated brass, external cable diameter 6 mm to 8.5 mm.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1533278 technical specifications.
| Number of positions | 5 |
| Coding | A - standard |
| Nominal voltage UN | 60V |
| Nominal current IN | 4A |
| Connection method | Screw connection |
| Conductor cross section | 0.25 ... 0.75mm² |
| External cable diameter | 6 ... 8.5mm |
| Degree of protection | IP67 |
| Ambient temperature (operation) | -40 ... 85°C |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |