
Phoenix Contact 1533314 technical specifications.
| Current Rating | 2A |
| Gender | Male |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 24V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1533314 to view detailed technical specifications.
No datasheet is available for this part.