
This cable assembly features a 6m length with 3 conductors, a voltage rating of 250V, and a current rating of 4A. The contacts are plated with gold and have a black color. The assembly is packaged individually.
Phoenix Contact 1533547 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 6m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage Rating | 250V |
| Weight | 5.516848oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1533547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
