
This 3-conductor cable assembly features a length of 2.5 meters, a wire gauge of 24AWG, and a voltage rating of 60V. It is designed to handle a current of up to 4A and has a gold-plated contact plating. The assembly is packaged individually, with a black color. It is suitable for use in applications where a reliable and durable connection is required.
Sign in to ask questions about the Phoenix Contact 1533628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1533628 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 2.5m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage Rating | 60V |
| Weight | 2.440958oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1533628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.