
This M12 receptacle is designed for panel mounting and features a 5-conductor, 22AWG twisted pair wire and a maximum current rating of 4A. It is rated for operation between -25°C and 85°C and meets IP67, waterproof, and dust-tight ratings. The product is compliant with EAC approvals and RoHS regulations.
Phoenix Contact 1534436 technical specifications.
| Approvals | EAC |
| Color | Violet |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Weight | 3.527396oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1534436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.