Bus system flush-type plug, CANopen/DeviceNet, 5-pos., M12, shielded, A-coded, rear/screw mounting with M16 thread, with 2 m bus cable, 2x0.2 mm²; 2x0.32 mm²
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1534473 technical specifications.
| Number of positions | 5pos |
| Coding | A - standard |
| Cable length | 2m |
| Rated voltage | 60V |
| Rated current | 4A |
| Mounting type | Rear mounting M16 x 1.5 With flat nut |
| Degree of protection | IP67 |
| Signal type | CANopen / DeviceNet |
| RoHS | Compliant |