Device connector rear mounting, CANopen, DeviceNet, 5-position, PUR halogen-free, violet RAL 4001, shielded, Socket, straight, M12-SPEEDCON, coding: A, on free cable end, Rear mounting, M16 x 1.5, Cable connection, cable length: 5 m, CANopen/DeviceNet, PUR, violet.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1534482 technical specifications.
| Number of positions | 5 |
| Cable length | 5m |
| Thread type | M16 x 1.5 |
| Nominal voltage | 60V |
| Nominal current | 4A |
| Coding | A - standard |
| Degree of protection | IP67 |
| Transmission medium | Copper |
| RoHS | Compliant with exception 6c |
| China Rohs | EFUP-50 |