Device connector rear mounting for CANopen and DeviceNet applications. Features a 5-position M12 socket with SPEEDCON fast locking system, A-coding, and a 5.0 meter PUR halogen-free shielded cable with a free cable end. Designed for rear mounting with M16 x 1.5 thread.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1534492 technical specifications.
| Number of positions | 5 |
| Cable length | 5m |
| Thread type | M16 x 1.5 |
| Rated voltage | 60V |
| Rated current | 4A |
| Coding | A - standard |
| Degree of protection | IP67 |
| Ambient temperature (operation) | -25 to 85°C |
| Shielding | Shielded |
| RoHS | Compliant |
| REACH | Candidate list: Lead (CAS 7439-92-1) |