Device connector for rear mounting, INTERBUS (16 Mbps), 5-position, PUR halogen-free, green RAL 6017, shielded, Pin, straight, M12-SPEEDCON, B-coding, on free cable end. Features M16 x 1.5 thread and 1.0 meter cable length.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1534515 technical specifications.
| Number of positions | 5pos |
| Transmission speed | 16Mbps |
| Cable length | 1m |
| Rated voltage | 60V |
| Rated current | 4A |
| Coding | B - inverse |
| Mounting type | Rear mounting M16 x 1.5 |
| Degree of protection | IP67 |
| RoHS | Compliant with exemption 6c |