Device connector rear mounting, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, Pin, straight, M12-SPEEDCON, coding: A, on free cable end, Rear mounting, M16 x 1.5, Cable connection, cable length: 5 m.
Phoenix Contact 1534518 technical specifications.
| Number of positions | 8positions |
| Cable length | 5m |
| Rated voltage | 30V |
| Rated current | 2A |
| Coding | A - standard |
| Mounting type | Rear mounting M16 x 1.5 With flat nut |
| Degree of protection | IP67 |
| Rohs Ii | Compliant |
| WEEE | Compliant |
Download the complete datasheet for Phoenix Contact 1534518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.