Device connector for rear mounting, CANopen and DeviceNet applications. Features a 5-position M12 female socket with SPEEDCON locking, A-coded, on a 5-meter PUR halogen-free shielded cable. Includes M16 x 1.5 thread for panel mounting.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1534519 technical specifications.
| Number of positions | 5 |
| Cable length | 5m |
| Rated voltage | 60V |
| Rated current | 4A |
| Coding | A - standard |
| Mounting type | Rear mounting M16 x 1.5 with flat nut |
| Core diameter including insulation | 2.05mm |
| Protection class | IP67 |
| Transmission medium | Copper |
| Type of cable | CANopen/DeviceNet, PUR, violet |
| RoHS | Compliant with exception 6c |
| Flammability Rating | HB |