
This cable assembly features a Phoenix Contact 60V, 4A rated M12 plug connector with wire leads on the other end. It is designed for use in harsh environments and is rated IP67, making it waterproof and dust tight. The assembly is 5 meters long and has a 26AWG twisted pair wire. It is compliant with RoHS regulations and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1534614 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1534614 technical specifications.
| Approvals | EAC |
| Color | Blue |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Female |
| Length | 5m |
| Mount | Panel |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 10.116572oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1534614 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
