
Sensor/actuator cable assembly featuring a 3-position, 5m length, round, unshielded PUR halogen-free cable in black-gray. Connects a free cable end to a female M12 SPEEDCON socket, A-coded, with bronze contacts plated in gold. Rated for 4A current and 250V voltage, operating between -5°C and 80°C. This assembly offers IP65, waterproof, water-resistant, and dust-tight protection.
Phoenix Contact 1536382 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Halogen Free | Halogen Free |
| Length | 5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 42 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 5oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1536382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
