
This cable assembly features a 5-conductor female connector with a maximum operating temperature of 80°C and a minimum operating temperature of -5°C. It is rated for 60V and 4A, with a length of 5 meters and a wire gauge of 22AWG. The assembly is RoHS compliant and available in a single package quantity.
Phoenix Contact 1536463 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| Weight | 6.673128oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.