
Sensor/Actuator 1m 22AWG M12 Circular 5 Position SKT
Phoenix Contact 1541720 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Mount | Panel |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Weight | 1.102lb |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
No datasheet is available for this part.