
This sealed circular connector features 4 gold-plated brass contacts, offering a 4A current rating and 250V voltage rating. Designed for through-hole, panel, bulkhead, or screw mounting, it provides a straight, female socket termination with solder connections. Operating within a -25°C to 85°C temperature range, this IP67 rated component is waterproof and dust-tight, ensuring reliable performance in demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1542619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Screw |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel, ZINC DIE CAST |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.366849oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.