
Eight-contact, M12 receptacle plug with wire leads for bus system applications. Features through-hole, panel mount design and a 2A current rating. Rated IP67 for waterproof and dust-tight performance, with a 30V voltage rating. RoHS compliant and unshielded.
Phoenix Contact 1542716 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 0.000705oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
