
8-contact female socket circular connector with M12 plug interface, designed for through-hole panel mounting. Features a 2A current rating and 30V voltage rating, operating within a -25°C to 85°C temperature range. This RoHS compliant, lead-free component offers IP67 waterproof and dust-tight protection, utilizing individual wire leads with a 24AWG gauge.
Phoenix Contact 1542732 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1542732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
