Cable Assembly Bus System 10m 26AWG Circular 8 POS M
Phoenix Contact 1543126 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 2A |
| Gender | Male |
| Length | 10m |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Series | SAC |
| Voltage Rating | 30V |
| Weight | 0.529109oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.