
This Phoenix Contact cable assembly features a 4-conductor shielded design with a length of 10 meters and a wire gauge of 26AWG. It is rated for 30V and meets IP65 standards for dust tight and waterproof protection. The cable is constructed with round wire and has a gold-plated contact. It is suitable for use in applications requiring high reliability and resistance to environmental factors.
Phoenix Contact 1543265 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1543265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.